You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Triple Display Multiport Adaptor, 4K / USB / LAN / SD / PD -
154B-USBC-MULTIPORT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 154B-USBC-MULTIPORT
- Order Code:
- CS37300
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899499
- Technical Datasheet:
- 154B-USBC-MULTIPORT Datasheet
Product Overview
- Flexible multimonitor output
- Compatibility: Windows 10, 11, 11 ARM, Windows 8.1, Chrome OS 78.x
- External ports: 1-HDMI (19 pin), RJ-45, 3.5mm mini-jack (4 position), SD/MMC
- Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
- 4K support, 3 display supported, USB 3.2 Gen 1(5Gbps) interface, USB-C bus type
- Industry standards: HDMI 2.0b, DisplayPort 1.4, USB power delivery specification Rev. 3.0
- Wake On Lan, 5Gbps max data transfer rate and 10/100/1000Mbps compatible networks
- USB 3.2 Gen 1 - 5Gbit/s type and rate, UASP support, PXE, full duplex support
- Space grey aluminium and plastic material, 3 years warranty, operating temperature range: 0 to 45°C
- 15W power consumption, power source: bus powered and host USB-C power adapter
Contents
USB-C multiport adapter, Quick-start guide.
Footnotes
Product Information
- :
- USB 3.2 Type-C
- :
- 2xDP, HDMI, RJ45, 3.5mm Mini-Jack, MiniSD/MicroSD/MMC Slot, SD/MMC, 2xUSB-A 2.0, USB-A 3.2, USB-C PD
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £111.52 (£133.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























