You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual M.2 NGFF SATA Adaptor with RAID - 

25S22M2NGFFR

25S22M2NGFFR - Dual M.2 NGFF SATA Adaptor with RAID
25S22M2NGFFR - Dual M.2 NGFF SATA Adaptor with RAID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
25S22M2NGFFR
Order Code:
CS29484
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030863315
Technical Datasheet:
25S22M2NGFFR   Datasheet
See all Technical Docs

25S22M2NGFFR - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

AKASA

3.5" Mounting Cradle for 2x 2.5" SSD / HDDs

• Accessory Type : Mounting Adapter

     
Restricted Item Add
     
Restricted Item Add

STARTECH

USB 3.0 SATA 2.5/3.5" HDD Docking Station

• Accessory Type : Docking Station • Drive Interface : SATA 3 Gb/s (SATA II)

     
Restricted Item Add

STARTECH

USB 3.1 Standalone Duplicator Dock for 2.5" & 3.5" SATA SSD/HDD Drives

• Accessory Type : Standalone Drive Duplicator and Docking Station • Drive Interface : SATA 6 Gb/s

     
Restricted Item Add

Product Overview

Boost your system performance by adding SSD speed and data security; install two M.2 SSD drives in to a single 2.5" drive bay and create a powerful RAID array.
  • Utilise the full speed potential of SSD drives
  • SATA III file transfer speeds up to 6Gbps
  • Supports multiple RAID modes to support greater capacity or additional data redundancy
  • Compatible with RAID 0, 1, BIG and JBOD modes
  • TRIM support to ensure stable performance
  • Solid enclosed housing to protect your drives
  • 2 Year manufacturer warranty

Contents

Dual M.2 SATA adaptor, mounting hardware, screws, screwdriver and user guide

Product Information


:
SATA 6 Gb/s

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030863315

No Longer Manufactured

£33.42 ( £40.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.42 (£40.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --