You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multimode OM4 LC-LC LSOH Switchable Fibre Optic Patch Lead, 5m -
450FBLCLC5SW
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 450FBLCLC5SW
- Order Code:
- CS36564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900751
- Technical Datasheet:
- 450FBLCLC5SW Datasheet
Product Overview
- 5m (16.4ft) LC/LC UPC OM4 switchable LOMMF cable supports 10/40/100Gbps networks
- Toolless polarity switching
- UPC-polished ends for minimal return loss, moulded strain reliefs
- Ideal for fibre switches/servers/SANs and SFP+/QSFP+/QSFP28 units
- 2.9mm OD, temperature range from -20 to 60DEG C (-4 to 140F)
Product Information
- :
- LC Duplex
- :
- LC Duplex
- :
- 2Fibres
- :
- OM4 Multimode
- :
- 5m
- :
- 50µm / 125µm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £29.85 (£35.82) | ( ) |
| 3+ | £28.05 (£33.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























