You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K 60Hz HDMI 2.0 over Cat5e / Cat6 Compact Extender, 60m -
4K50IC-EXTEND-HDMI
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 4K50IC-EXTEND-HDMI
- Order Code:
- AV30800
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030918299
- Technical Datasheet:
- 4K50IC-EXTEND-HDMI Datasheet
Product Overview
- Extend high definition HDMI 2.0 signals over a single Cat5e or Cat6/6A networking cable
- Supports 4K (4096x2160 @60Hz) signals up to a range of 60m
- HDMI 2.0 compliant, supports HDR and HDCP 2.2 for high quality transmission over long distances
- HDMI 7.1 audio specification with DTS & Dolby Audio support
- PoC support allows you to power both transmitter and receiver units from a single PSU at the transmitter side
- Compact design for discreet installation, includes brackets for versatile mounting options
- Dimensions (HxWxD): 21x67x38mm
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor (UK/EU/AU/NA), mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £107.20 (£128.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























