You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m - 

4K70IC-EXTEND-HDMI

New
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m
4K70IC-EXTEND-HDMI - 4K 60Hz HDR HDMI over Cat5e / Cat6 Extender, 70m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
4K70IC-EXTEND-HDMI
Order Code:
AV30798
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030899208
See all Technical Docs

Product Overview

The Startech 4K70IC-EXTEND-HDMI is a UHD HDMI extender that supports resolutions up to 4K @60Hz with zero latency over a standard network cable. Easily extend HDMI video signals up to 70m over standard Cat5e/Cat6 Ethernet cabling. The extender also supports HDMI 2.0 and 4:4:4 chroma subsampling to ensure clear and stable video output. Supplied as a kit with transmitter, receiver and IR cables for a complete point-to-point solution.
  • Extend high definition HDMI signals over standard Cat5e or Cat6 networking cable
  • Supports 4K (4096x2160 @60Hz) video signal and 7.1 channel audio up to a range of 70m
  • Additional HDMI output on transmitter for local viewing
  • HDMI or S/PDIF audio output, supports DTS and Dolby Digital audio formats
  • PoC support allows you to power transmitter and receiver from a single PSU at the transmitter side
  • IR Blaster & receiver included to allow control of source device from receiver
  • Durable metal housing with 8kV air and 6kV contact ESD protection
  • No IP configuration, software or drivers required for use
  • Dimensions (HxWxD): 26x106x99mm
  • 2 Year manufacturer warranty

Contents

Transmitter, receiver, AC adaptor, IR blaster, IR receiver, mounting kit and user guide

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030899208

3 In stock Need more?

???PF_PDP_RSP_SUP???

£161.42 ( £193.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £161.42 (£193.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --