You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered - 

5G4AB-USB-C-HUB

5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered
5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered
5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered
5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered
5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered
5G4AB-USB-C-HUB - Hub, 4 Ports, USB 3.2, 5Gbps, Bus Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
5G4AB-USB-C-HUB
Order Code:
CS35788
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893251
Technical Datasheet:
5G4AB-USB-C-HUB   Datasheet
See all Technical Docs

Product Overview

5G4AB-USB-C-HUB is an USB hub that adds four USB-A 3.2 Gen 1 (5Gbps) ports to a USB-C enabled desktop or laptop computer. The USB hub connects to a USB-C port on a computer, using the built-in 1ft (30cm) host cable. The USB hub is backward compatible with USB 2.0 (480Mbps) devices, ensuring support for a wide range of modern and legacy USB peripherals (e.g., thumb drives, external HDDs/SSDs, HD cameras, mice, keyboards, webcams, and audio headsets). The USB hub is compact in size, facilitating portability when travelling. Bus-powered USB 3.2 Gen 1 (5Gbps) expansion hub features a USB-C host connector and 4x USB-A ports (Supports OCP & Wake on USB) - 15W of bus power dynamically shared between 4 downstream ports with max 4.5W per port. It is OS independent - supports all operating systems, incl. Windows, macOS, Linux, iPadOS, ChromeOS, Android - Compatible w/ Thunderbolt 3/4 & USB4 host devices like MacBook (Intel/M1/M2), Lenovo X1 Carbon, Dell XPS, MS Surface - Works w/USB 2.0.
  • External ports: 4 - USB 3.2 Type-A (9 pin, Gen 1, 5Gbps), 1 - USB Micro-B (5 pin) (power)
  • Host connectors: 1 - USB 3.2 Type-C (24 pin, Gen 1, 5Gbps)
  • Interface: USB 3.2 Gen 1 (5Gbps) and bus type: USB 3.2 Gen 1 (5Gbps)
  • Industry standards: USB 3.2 Gen 1 - Backward compatible with USB 2.0 and 1.1
  • Maximum data transfer rate: 5Gbps (USB 3.2 Gen 1), type and rate: USB 3.2 Gen 1 - 5Gbit/s
  • UASP support and bus powered hub
  • 2 years warranty
  • Operating temperature range from 0°C to 70°C (32°F to 158°F)

Footnotes

USB 3.2 Gen 1 (5Gbps) is also known as USB 3.1 Gen 1 (5Gbps) and USB 3.0 (5Gbps).

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030893251

4 In stock Need more?

???PF_PDP_RSP_SUP???

£28.80 ( £34.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £28.80 (£34.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --