You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 5Gb/s Hub with USB-C Power Input, USB-A to 4x USB-A -
5G4AC-USB-A-HUB
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 5G4AC-USB-A-HUB
- Order Code:
- CS38816
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906227
- Technical Datasheet:
- 5G4AC-USB-A-HUB Datasheet
Product Overview
- Portable USB hub with four high speed USB-A ports for connecting peripherals
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s, backwards compatible with USB 2.0 devices
- 15W USB-C power input port allows you to connect a USB-C charger to provide additional power for demanding devices (charger not included)
- Extra long 300mm USB-C cable provides extended reach for convenient positioning
- Plug & play, no additional drivers or software are required
- Dimensions (HxWxD): 16x120x54mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.45 (£29.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























