You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Computer Cable, D Subminiature Plug, 9 Way, D Subminiature Socket, 9 Way, 9.8 ft, 3 m, Black - 

9FMNM-3M-RS232-CABLE

9FMNM-3M-RS232-CABLE - Computer Cable, D Subminiature Plug, 9 Way, D Subminiature Socket, 9 Way, 9.8 ft, 3 m, Black
9FMNM-3M-RS232-CABLE - Computer Cable, D Subminiature Plug, 9 Way, D Subminiature Socket, 9 Way, 9.8 ft, 3 m, Black
9FMNM-3M-RS232-CABLE - Computer Cable, D Subminiature Plug, 9 Way, D Subminiature Socket, 9 Way, 9.8 ft, 3 m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
9FMNM-3M-RS232-CABLE
Order Code:
CS35669
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030894449
See all Technical Docs

Product Overview

Null modem DB9 Serial crossover cable for connecting two DTE devices and providing flexible serial device setup. The cable is equipped with one male and one female DB9 connector and provides 3m cable length for flexible device configuration.
  • DB9 Male to Female connections with crossover cabling for null modem applications
  • High quality shielded metal shell and aluminium-mylar cable shielding to prevent EMI
  • Connector thumbscrews ensure secure installation and prevent accidental disconnection
  • Moulded PVC connectors with strain relief
  • Long 3m cable length allows for flexible device setup
  • Lifetime limited manufacturer warranty

Contents

Cable only

Product Information


:
D Subminiature Plug, 9 Way

:
D Subminiature Socket, 9 Way

:
9.8ft

:
3m

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030894449

47 In stock Need more?

???PF_PDP_RSP_SUP???

£5.32 ( £6.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.32 (£6.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.96 (£5.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --