You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Monitor VESA Mount up to 32", Dual Arm -
ARMDUALPIVOT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMDUALPIVOT
- Order Code:
- CS34803
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030892537
- Technical Datasheet:
- ARMDUALPIVOT Datasheet
Product Overview
- Mount two monitors with screen sizes up to 32"
- Independent arms allow for flexible orientation, including stacked and side-by-side display options
- Compatible with VESA 75x75 & 100x100
- Arms extend out up to 46.8cm (18.4") from the pole and a maximum height of 76.2cm (30")
- Allows ±90° rotation (landscape/rotation), ±90° tilt/swivel
- Toolless height adjustment
- Integrated cable management
- Supports up to 8kg (each monitor)
- C-Clamp or grommet options for secure desktop mounting (0.4" to 1.9" desk thickness)
- 5 Year manufacturer warranty
Product Information
- :
- Dual Arm Monitor Mount
- :
- 8kg
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £207.85 (£249.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























