You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Injector Hub, 4Port, Multi-Gigabit POE++, 5Gbps, RJ45, NA, UK, EU - 

AS445C-POE-INJECTOR

AS445C-POE-INJECTOR - Injector Hub, 4Port, Multi-Gigabit POE++, 5Gbps, RJ45, NA, UK, EU
AS445C-POE-INJECTOR - Injector Hub, 4Port, Multi-Gigabit POE++, 5Gbps, RJ45, NA, UK, EU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
AS445C-POE-INJECTOR
Order Code:
CS36614
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900928
See all Technical Docs

Product Overview

The AS445C-POE-INJECTOR is an unmanaged Multi-Gigabit PoE++ injector hub that is capable of transmitting data and power up to 100m away for up to four remote Powered Devices. Multi-Gigabit operation supports network speeds from 10/100Mb/s up to 5Gb/s with auto-negotiation. Flexible design supports IEEE 802.3af, 802.3at, and 802.3bt (Type 3 and Type 4) standards for Power Sourcing Equipment (PSE), delivering up to 52V DC and 95 Watts for remote networked devices such as IP cameras, access control devices, PoS kiosks, wireless access points and digital signage.
  • Enables multi-Gigabit speeds across four Ethernet ports (10Mb/s, 100Mb/s, 1Gb/s, 2.5Gb/s, 5Gb/s)
  • Supports IEEE 802.3af, 802.3at and 802.3bt (Type 3 & 4) for PoE/PoE+/PoE++ compatibility
  • Delivers up to 90W, 95W PoH or forced legacy 60W (UPoE) with 160W total power budget
  • Selectable power output with DIP switch
  • Supports Wake-on-LAN, PXE Boot and 9K Jumbo Frames
  • Fully TAA compliant Power Sourcing Equipment (PSE)
  • Comprehensive LED status indicators for PoE feedback
  • Streamlined design with all ports on one side for easy cable management
  • Durable metal housing is wall or DIN rail mountable with included bracket
  • Reduced EMI with Level 4 ESD protection: ±8kV Contact, ±15kV Air
  • Built-in LAN transformers isolate input/output data and a power circuit prevents interference between ports
  • Plug & play, no drivers or software required
  • Dimensions (HxWxD): 39x70x94mm
  • 2 Year manufacturer warranty

Contents

PoE injector, AC adaptor (UK, EU, NA, ANZ), mounting bracket and user guide

Footnotes

Note: It is recommended to attach a grounding wire between the PoE Injector and Earth Ground for safety and stability.

Warnings

Note: Force mode operates as a non-negotiating 4-pair 60W PoE PSE. Before selecting this mode, please ensure that the PD supports a 60W power input to avoid potential equipment damage.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900928

2 In stock Need more?

???PF_PDP_RSP_SUP???

£256.24 ( £307.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £256.24 (£307.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --