You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port Hybrid USB & USB-C 4K DisplayPort KVM Switch -
C2-D46-UAC-CBL-KVM
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C2-D46-UAC-CBL-KVM
- Order Code:
- CS36445
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030899338
- Technical Datasheet:
- C2-D46-UAC-CBL-KVM Datasheet
Product Overview
- Easily switch between a USB computer and USB-C (DP Alt Mode) laptop with a single keyboard, mouse & display
- Supports display resolutions up to 4K UHD 60Hz
- Compact design with built-in cables that enables rapid deployment
- Fitted with 1.8m USB-A/DisplayPort/Audio cables for PC 1 and 1.2m USB-C/Audio cables for PC 2
- Headset & microphone audio support via 3.5mm audio connections (includes headset adaptor for PCs that don't have 4 position 3.5mm port)
- USB-C host supports USB4 & Thunderbolt 3/4 devices
- Downloadable software, hotkeys and remote switch with integrated 1.5m cable for easy PC selection
- Bus powered, no separate PSU required
- Plug & play OS independent design that works with Windows PCs, macOS, Linux and ChromeOS
- Switching software supports Windows 7/8/10/11, macOS 10.12-10.15/11/12 and ChromeOS
- 2 Year manufacturer warranty
Contents
KVM switch, headset adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
- :
- 1x DisplayPort, 1x USB Type-C, 1x USB 2.0 Type-A, 2x 3.5mm Audio Male
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.42 (£126.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























