You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 8K DisplayPort 1.4 Adaptor -
CDP2DP14B
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DP14B
- Order Code:
- CS33470
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030883634
- Technical Datasheet:
- CDP2DP14B Datasheet
Product Overview
- 8K DP 1.4 specification; supports resolutions up to 7680x4320 at 30Hz
- HBR3 High bit rate capability with bandwidths up to 32.4Gb/s
- HDR support for expanded contrast ratio and colour accuracy
- Compatible with Thunderbolt 3 devices
- 2m Maximum cable distance to display
- Easily portable, low profile design
- 3 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.98 (£23.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























