You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADAPTER, USB-C TO VGA/DVI/HDMI, 4K -
CDPVGDVHDB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDPVGDVHDB
- Order Code:
- CS30686
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864442
- Technical Datasheet:
- CDPVGDVHDB Datasheet
Product Overview
- No longer any need to carry separate adaptors
- Works with all devices that support DP alt mode
- HDMI output supports resolutions up to 4K Ultra-HD (3840x2160 @30Hz)
- DVI/VGA outputs support up to 1920x1200
- 7.1 Surround sound output (via HDMI output)
- Compatible with Intel Thunderbolt 3 devices
- Integrated breakout USB-C cable with built-in fastener for cable management
- Dimensions (HxWxD): 18x110x60mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB-C
- :
- DVI, HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.98 (£59.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























