You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Dual 4K DisplayPort Multiport Adaptor with Power Delivery -
DK30C2DAGPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DK30C2DAGPD
- Order Code:
- CS33050
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878746
- Technical Datasheet:
- DK30C2DAGPD Datasheet
Product Overview
- Maximum resolution support up to 4096x2160 @24Hz or 3840x2160 @30Hz (for two displays, 60Hz for single display)
- Supports single UltraWide DisplayPort display up to 3440x1440 resolution @60Hz
- Ethernet port adds wired network connectivity with Full Duplex and Auto MDIX support
- Supports 100W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Provides 2 USB-A ports for connecting USB peripherals or flash storage, 1x USB 2.0 and 1x USB 3.0
- Supports Windows 7/8/10
- Dimensions (HxWxD): 19x120x60mm
- 3 Years manufacturer warranty
Contents
Multiport Adaptor, USB-C cable and user guide
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.89 (£59.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























