You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black - 

DKT30CHD

DKT30CHD - USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black
DKT30CHD - USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black
DKT30CHD - USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black
DKT30CHD - USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black
DKT30CHD - USB-C to USB-A USB-C HDMI RJ45 Multiport Adaptor, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DKT30CHD
Order Code:
CS31549
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030868266
Technical Datasheet:
DKT30CHD   Datasheet
See all Technical Docs

Product Overview

Ideal for mobile use, the USB-C multiport adaptor is the perfect accessory to help create a powerful workstation wherever you go. Provides support for an Ultra HD 4K monitor, a wired network connection, USB-A and a USB-C device. Versatile and installation is fast and simple making it ideal for quick setups.
  • Versatile adaptor for expanding the connectivity of your USB-C enabled device
  • Provides HDMI video output and a USB 3.0 port
  • Run demanding applications on a 4K display or add a secondary display to your laptop
  • Supports 4K Ultra HD HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
  • Compact design for easy portability
  • Compatible with Thunderbolt™ 3 ports
  • Dimensions (HxWxD): 15x62x65mm
  • 3 Year manufacturer warranty

Footnotes

Note: Host device must support video (DP Alt Mode) to work with this adaptor. The adaptor does not support USB Power Delivery.

Product Information


:
USB Type-C

:
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030868266

3 In stock Need more?

???PF_PDP_RSP_SUP???

£27.35 ( £32.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.35 (£32.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --