You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 DisplayPort to VGA, DVI or HDMI Converter -
DP2VGDVHD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DP2VGDVHD
- Order Code:
- CS27638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030857208
- Technical Datasheet:
- DP2VGDVHD Datasheet
Product Overview
- Compact adaptor that can convert a DisplayPort input to a VGA, DVI or HDMI output
- Connect a DisplayPort equipped PC or Mac to almost any display device
- Maximum display resolution up to 1920x1200
- No software or drivers required
- Powered by the DisplayPort connection
- Dimensions (HxWxD): 15x45x284mm
Contents
Contents: DisplayPort adaptor and user guide
Footnotes
Product Information
- :
- DisplayPort Plug to DVI-D Receptacle + HDMI Receptacle + VGA Receptacle
- :
- 5.9"
- :
- 149.86mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.86 (£39.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























