You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gigabit RJ45 Copper SFP Transceiver Module - Cisco GLC-T Compatible - 

GLCTST

GLCTST - Gigabit RJ45 Copper SFP Transceiver Module - Cisco GLC-T Compatible
GLCTST - Gigabit RJ45 Copper SFP Transceiver Module - Cisco GLC-T Compatible
GLCTST - Gigabit RJ45 Copper SFP Transceiver Module - Cisco GLC-T Compatible
GLCTST - Gigabit RJ45 Copper SFP Transceiver Module - Cisco GLC-T Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
GLCTST
Order Code:
CS29753
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030864299
Technical Datasheet:
GLCTST   Datasheet
See all Technical Docs

Product Overview

GLCTST is a Cisco GLC-T compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand compatible switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100m (328ft). This SFP module is hot-swappable making upgrades and replacements seamless by minimizing network disruptions.
  • Cisco GLC-T compatible SFP 1000BASE-T (1Gbps) Gigabit Ethernet
  • Copper type
  • Up to 100m (328')
  • RJ-45 connector
  • For Cisco switches like: Firepower ASR920 IE2000 IE4000 ASR9000 C9300 IE3000 ME3400
  • Hot-swappable and MSA compliant
  • MTBF is 4,655,371 hours
  • Power consumption is less than 1.3W

Product Information


:
-

:
-

:
1000Mbps

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030864299

2 In stock Need more?

???PF_PDP_RSP_SUP???

£39.98 ( £47.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.98 (£47.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --