You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HUB, USB-C TO 4 PORT USB-A, BUS POWERED -
H5C4A-USB-HUB-2
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- H5C4A-USB-HUB-2
- Order Code:
- CS38902
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030923910
- Technical Datasheet:
- H5C4A-USB-HUB-2 Datasheet
Product Overview
- Provides four external high speed USB-A ports for connecting peripherals
- Simple design with three ports on one side and another on the end for easy access
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s with UASP support
- Overcurrent Protection (OCP) protects connected peripherals from drawing too much power
- Extra long 610mm USB-C cable provides extended reach and reduces connector strain
- Comes with a hook and loop cable tie for easy storage
- OS independent, no software or drivers required
- Dimensions (HxWxD): 12x96x32mm
- 2 Year manufacturer warranty
Contents
Hub, cable tie and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.62 (£15.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























