You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hub, USB 3.0, 4 Ports, 5 Gbps, Bus Powered -
HB30A4AIB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB30A4AIB
- Order Code:
- CS34482
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030874243
- Technical Datasheet:
- HB30A4AIB Datasheet
Product Overview
- Individually switched design allow you to turn on/off the power to each port
- Easily manage power consumption of connected devices with no need to manually disconnect devices not in use
- USB 3.0 transfer speeds up to 5Gb/s
- OS Independent, no software or drivers required
- 250mm Integrated cable length
- Dimensions (HxWxD): 19x35x85mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Product Information
- :
- 4Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.66 (£31.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























