You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port Industrial USB 3.2 Gen 2 Hub with Surge & ESD Protection, USB-C/USB-A to 2x USB-C 2x USB-A -
HB31C2A2CME
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HB31C2A2CME
- Order Code:
- CS34745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030889797
- Technical Datasheet:
- HB31C2A2CME Datasheet
Product Overview
- Provides 2x USB-A ports & 2x USB-C ports, and is supplied with both USB-A & USB-C cables for flexible installation
- SuperSpeed USB 3.2 Gen 2 transfer rates up to 10Gb/s
- Supports battery charging specification 1.2; delivers up to 2.4A on each port with up to maximum 30W draw total
- USB ports feature screw-lock connectors to prevent accidental disconnections
- Rugged metal housing with 15kV Air / 8kV Contact ESD protection
- Wide operating temperature range (0°C to 55°C) ensures performance in demanding environments
- Powered by 36W AC adaptor or wide range 7-24V DC terminal block input
- OS independant; no software or drivers required
- Dimensions (HxWxD): 24x60x152mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/JP/ANZ), terminal block, USB-C cable, USB-A cable and user guide
Product Information
- :
- 4Ports
- :
- Self Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £128.87 (£154.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























