You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered - 

HB31CM1A3CB

HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM1A3CB - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HB31CM1A3CB
Order Code:
CS35670
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030888073
Technical Datasheet:
HB31CM1A3CB   Datasheet
See all Technical Docs

Product Overview

Portable and convenient high speed USB 3.2 Gen 2 hub for expanding the connectivity options on modern laptops and MacBooks. The plug & play design provides a standard USB port and three USB-C ports to connect high-bandwidth USB devices.
  • Provides 1x USB A port and 3x USB-C ports for connecting both modern and legacy USB devices
  • USB 3.2 Gen 2 transfer rates up to 10Gb/s, supplies 2A power to each port
  • Integrated 250mm USB-C cable with convenient wraparound design for easy portability
  • Compatible with Thunderbolt 3/4 ports
  • Plug & play and OS Independent, no software or drivers required to use
  • Dimensions (HxWxD): 20x135x60mm
  • 3 Year manufacturer warranty

Contents

Hub only

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030888073

Available for back order

More stock available to supplier lead times which is approximately 05/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£41.39 ( £49.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.39 (£49.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --