You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered - 

HB31CM4CPD3

HB31CM4CPD3 - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM4CPD3 - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM4CPD3 - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered
HB31CM4CPD3 - Hub, 4 Ports, USB 3.1, 10 Gbps, Bus Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HB31CM4CPD3
Order Code:
CS35685
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030888097
Technical Datasheet:
HB31CM4CPD3   Datasheet
See all Technical Docs

Product Overview

Compact and travel-friendly USB hub that provides four USB-C ports for connecting peripherals, ideal for expanding connectivity options on devices with limited USB ports. The hub supports USB Power Delivery so you can charge your laptop and power any connected devices without losing connectivity.
  • Compact hub that provides four USB-C ports for connecting peripherals
  • Charge laptop and connected devices with up to power delivery pass-through
  • Supports USB-C power adaptor up ro 100W, with up to 85W available to charge host and power connected devices
  • USB 3.2 Gen 2 transfer speeds up to 10Gb/s
  • Integrated 250mm USB-C host cable
  • Wraparound cable management to prevent tangles during transport
  • OS Independent, no software or drivers required
  • Dimensions (HxWxD): 20x135x60mm
  • 3 Year manufacturer warranty

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030888097

1 In stock Need more?

???PF_PDP_RSP_SUP???

£43.19 ( £51.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £43.19 (£51.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --