You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hot Swap Mobile Rack, 5.25" Trayless, SATA, 3.5" Hard Drive - 

HSB100SATBK

HSB100SATBK - Hot Swap Mobile Rack, 5.25" Trayless, SATA, 3.5" Hard Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
HSB100SATBK
Order Code:
CS15759
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030821360
Technical Datasheet:
HSB100SATBK   Datasheet
See all Technical Docs

Product Overview

  • Supports 3.5" SATA hard drives, and allows hot-swapping
  • Fits in any 5.25" external drive bay
  • No internal caddy so no time spent mounting the drive, simply remove one drive and slot in another
  • Internal rubber cushioning helps eliminate vibration and protect the hard drive
  • Security lock to restrict access

Contents

Contents: Drive bay, keys, mounting screws and user guide

Product Information


:
5.25" Trayless Hot Swap Mobile Rack

:
SATA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030821360

Available for back order

More stock available to supplier lead times which is approximately 02/02/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£16.32 ( £19.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.32 (£19.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --