You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.25" to 3.5" Trayless Hard Drive Hot Swap Bay for 3.5" SAS/SATA Drives -
HSB1SATSASBA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- HSB1SATSASBA
- Order Code:
- CS31376
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030872317
- Technical Datasheet:
- HSB1SATSASBA Datasheet
Product Overview
- Simple trayless design for ease of use
- Lockable drive door for added security
- Robust aluminium housing with ventilation
- Supports SATA I/II/III and SAS I/II interfaces
- 2 Year manufacturer warranty
Contents
Hot swap bay, SATA data cable, 2x keys, screws and user guide
Product Information
- :
- Hot Swap Drive Bay
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £32.84 (£39.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























