You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hub, USB to Adapter, 4 Ports, Bus Powered -
ICUSB2324I
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB2324I
- Order Code:
- CS34467
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848343
- Technical Datasheet:
- ICUSB2324I Datasheet
Product Overview
- Supports serial data rates up to 921.6Kb/s
- USB Powered, no external adaptor required
- Rugged metal construction with wall & DIN mounting, suitable for industrial applications
- Supports Windows CE (4.2, 5, 6), Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.x-4.11.x (LTS only) & Mac OS 10.6-10.15, 11
- Dimensions (HxWxD): 23x59x178mm
- 2 Year manufacturer warranty
Contents
USB to Serial adaptor, USB cable, DIN rail kit, software and user guide
Product Information
- :
- USB Type B
- :
- RS-232
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £103.26 (£123.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























