You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24" Internal USB Motherboard Header to Serial RS232 Adaptor -
ICUSB232INT1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSB232INT1
- Order Code:
- CS21822
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030840934
- Technical Datasheet:
- ICUSB232INT1 Datasheet
Product Overview
- Add an RS232 port to any desktop PC with an available USB motherboard header
- Ideal to add legacy functionality to newer systems
- Internal solution with no extra adaptors required
- No battery or power supply required
- Supports Win XP/Vista/7/8, Linux and Mac OS 10.4.x
Contents
Contents: Serial adaptor, software and user guide
Product Information
- :
- Internal USB Header
- :
- Serial
- :
- External RS232 Serial
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.72 (£30.86) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























