You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port Industrial Gigabit PoE Switch - 

IESC1G50UP

New
IESC1G50UP - 5 Port Industrial Gigabit PoE Switch
IESC1G50UP - 5 Port Industrial Gigabit PoE Switch
IESC1G50UP - 5 Port Industrial Gigabit PoE Switch
IESC1G50UP - 5 Port Industrial Gigabit PoE Switch
IESC1G50UP - 5 Port Industrial Gigabit PoE Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
IESC1G50UP
Order Code:
CS38463
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030889629
Technical Datasheet:
IESC1G50UP   Datasheet
See all Technical Docs

Product Overview

The Startech IESC1G50UP is an industrial 5 port Gigabit switch with PoE support on 4 ports and a hardened aluminium housing that is designed to be installed in harsh environments. The switch provides a comprehensive feature set for industrial applications including wide operating temperature range, redundant power inputs and 2kV surge protection. Easy to deploy, the switch includes DIN rail and wall mounting hardware for use right out of the box.
  • Equipped with five Gigabit RJ45 ports, including 4 that support PoE
  • Provides up to 30W of PSE power per PoE port to IEEE 802.3af (PoE) & IEEE 802.3at (PoE+)
  • Total PoE budget of 120W
  • IP-30 Rated rugged industrial aluminium housing
  • Hardened design with -40°C to 75°C operating temperature range
  • Vibration, shock and free-fall standard testing
  • Flexible power input; switch can be hardwired using terminal block power or Type-N barrel wall adaptor (48-56V DC)
  • Comes with DIN rail and wall mounting hardware for easy deployment
  • Unique barrel power adaptor allows for standard wall adapters to be used (not included)
  • Dimensions (HxWxD): 32x104x82mm
  • 2 Year manufacturer warranty

Contents

Switch, terminal block, mounting hardware and user guide

Product Information


:
5Ports

:
Industrial

:
Unmanaged Gigabit Ethernet

:
DIN Rail / Wall

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030889629

4 In stock Need more?

???PF_PDP_RSP_SUP???

£190.44 ( £228.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £190.44 (£228.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --