You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C-3X DISPLAYPORT 1.4 MST HUB -
MST14CD123DP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MST14CD123DP
- Order Code:
- CS38404
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030884389
- Technical Datasheet:
- MST14CD123DP Datasheet
Product Overview
- Mirror or extend your desktop across three separate UHD displays
- Display resolutions up to 4K @60Hz on all displays with a USB-C DisplayPort 1.4 host with DSC
- Backwards compatible with DP 1.4 and DP 1.2 host devices at lower resolutions
- Supports HDCP 2.2, High Dynamic Range (HDR) and 2 channel audio output
- Compatible with Thunderbolt 3/4 and USB4 Windows 10/11 devices with 12th generation (or later) processor
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- USB Type C
- :
- DisplayPort
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £55.48 (£66.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























