You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port DisplayPort 1.4 MST Splitter / Hub -
MST14DP122DP
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MST14DP122DP
- Order Code:
- CS35987
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030884044
- Technical Datasheet:
- MST14DP122DP Datasheet
Product Overview
- Active two way DisplayPort splitter for Windows based devices
- Supports resolutions up to 4K @60Hz on both displays via DisplayPort 1.4, or 4K @30Hz with DisplayPort 1.2
- Capable of resolutions up to 5K @60Hz on both displays when used with 11th gen processors or dedicated GPUs with DSC support
- Easily configure a multi-monitor display setup with both mirrored or extended modes
- HDR Support for sharper image quality and increased contrast with compatible displays
- Plug and play installation with native MST design
- Extra long built-in cable allows for versatile installation without straining connectors
- Powered by USB connection (Micro USB lead supplied)
- Supports Windows 10/11 (not compatible with Mac OS)
- 3 Year manufacturer warranty
Contents
DisplayPort MST hub and Micro USB lead
Footnotes
Product Information
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.62 (£52.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.