You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K 60Hz DisplayPort KVM Switch -
P2AD122-KVM-SWITCH
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- P2AD122-KVM-SWITCH
- Order Code:
- CS38762
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906548
- Technical Datasheet:
- P2AD122-KVM-SWITCH Datasheet
Product Overview
- KVM switch that offers convenient switching between two computer systems
- DisplayPort 1.2 connections support resolutions up to 3840x1080 (4K UHD) @60Hz
- versatile EDID management with options to retain, default or auto-detect to reduce display issues
- Two USB 3.2 Gen 1 ports for high speed data transfers up to 5Gb/s
- Provides dedicated USB 2.0 HID ports for keyboard & mouse connection
- Push button and hotkey commands for PC selection with LEDs & audible buzzer confirmation
- Durable steel housing prevents EMI (Electro-Magnetic Interference)
- Suitable for a range of environments with 4kV Air/Contact ESD protection
- Fully TAA compliant design works with any operating system
- No software or drivers required for installation
- Dimensions (HxWxD): 40x160x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/ANZ) and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- DisplayPort, 2x USB 3.2 Gen 1, 4x USB 2.0, 3.5mm Audio Female
- :
- 2x DisplayPort, 2x USB 3.2 Type-B, 2x 3.5mm Audio Female
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £304.82 (£365.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























