You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 PORT DP & HDMI KVM SWITCH, 4K 60HZ -
P2ADDH462-KVM-SWITCH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- P2ADDH462-KVM-SWITCH
- Order Code:
- CS38366
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030909129
- Technical Datasheet:
- P2ADDH462-KVM-SWITCH Datasheet
Product Overview
- KVM Switch that enables a mixed display setup
- DisplayPort 1.2 and HDMI 2.0 connections that support resolutions up to 3840x1080 (4K UHD) @60Hz
- Two USB 3.2 Gen 1 ports for high speed data transfers up to 5Gb/s
- Provides two dedicated USB 2.0 HID ports for keyboard & mouse connection
- Push buttons and hotkeys for PC selection with LED & audible buzzer confirmation
- Independent audio support: listen to audio from one PC while using the other
- Durable steel housing prevents EMI (Electro-Magnetic Interference)
- Suitable for a range of environments with 8kV Air & 6kV Contact ESD protection
- Fully TAA compliant design
- No software or drivers required for installation
- Dimensions (HxWxD): 66x163x100mm
- 2 Year manufacturer warranty
Contents
KVM switch, AC adaptor (UK/EU/NA/ANZ) and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- DisplayPort, HDMI, 2x USB 2.0 Type-A, 2x USB 3.0 Type-A, 2x 3.5mm Audio Female
- :
- 2x DisplayPort, 2x HDMI, 2x USB 3.2 Type-B, 4x 3.5mm Audio Female
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £294.20 (£353.04) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























