You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Cable, Type A Plug to Type C Plug, 1 m, 3.3 ft, USB 2.0, Black -
RUSB2AC1MB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- RUSB2AC1MB
- Order Code:
- CS34576
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030886666
- Technical Datasheet:
- RUSB2AC1MB Datasheet
Product Overview
- Aramid fibre adds strength and durability to the cable
- Insulated conductors reduce friction, provide more flexibility
- EMI (electromagnetic interference) protection with aluminium-mylar foil with braided shielding
- TPE (thermoplastic elastomer) cable jacket is more flexible than a standard PVC cable
- USB Type C connector provides 3A of power output for charging your USB C compatible devices
- Metal shield protects circuit board from EMI and reinforces the connection point
- Strain relief tested to tolerate over 10,000+ bend cycles at a 180 angle
- Lifetime warranty, type and rate: USB 2.0 - 480Mbit/s
- Black colour, straight connector style
- 22/32AWG wire gauge, 1m cable length
Product Information
- :
- Type A Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.38 (£10.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























