You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENCLOSURE, RUGGED, 2.5" SATA HDD/SSD -
S251BRU33
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- S251BRU33
- Order Code:
- CS28755
- Also Known As:
- GTIN UPC EAN: 0065030860802
- Technical Datasheet:
- S251BRU33 Datasheet
Product Overview
- Shock resistant external casing with flexible, shock-absorbing silicone sleeve
- Works in extreme temperatures (-40°C to +85°C)
- Compatible with 7mm and 9.5mm 2.5" SATA drives
- Fast and simple tool-less drive installation
- UASP Support; up to 70% faster performance when used with a UASP compatible host
- Plug and play SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- Dimensions (HxWxD): 29x112x143mm
- 2 Year manufacturer warranty
Contents
Contents: HDD enclosure, USB cable and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £30.74 (£36.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























