You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A - 

S5G16AINDS-USB-A-HUB

New
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A
S5G16AINDS-USB-A-HUB - 16 Port Industrial USB 3.2 Gen 1 Hub, USB-A to 16x USB-A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
S5G16AINDS-USB-A-HUB
Order Code:
CS38542
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030905381
See all Technical Docs

Product Overview

The Startech S5G16AINDS-USB-A-HUB is a 16-port industrial USB 3.2 Gen 1 hub that features 16 downstream USB-A ports. The hub features a dual host switch, enabling users to easily switch between two host devices for multiple applications. The rugged all-metal construction is suitable for use in industrial rackmount applications and features Level 4 Electrostatic Discharge (ESD) protection. Built to withstand harsh industrial environments, it features a durable steel housing that also protects against physical hazards such as drops and impacts.
  • High performance USB hub designed for harsh industrial applications
  • Hub provides 16x USB 3.2 Gen 1 ports, supporting transfer speeds up to 5Gb/s
  • Dual host switch allows the hub to be connected to two separate computers with manual rocker switch for host selection
  • Rugged steel enclosure with level 4 ESD protection and 15kV air and 8kV contact discharge ratings, to safeguard against electrical damage
  • Wide operating temperature range from 0°C to 60°C, ideal for extreme environments
  • Versatile design provides three mounting options: surface mount, rack mount or DIN rail mount
  • Includes EIA-310-D compliant mounting brackets for 1U 19" installation, ensuring compatibility with standard racks
  • Powered by included 160W power adaptor via the DC 2 wire terminal block
  • OS Independent, no additional drivers or software are required
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

USB hub, AC adaptor, USB cable, terminal block connector, 2x DIN rail mounting brackets, mounting screws and user guide

Product Information


:
16Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030905381

Available for back order

Deliveries start from 25/11/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£323.19 ( £387.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £323.19 (£387.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --