You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB3.0-SATA HDD/SSD DOCK STATION, UASP -
SDOCKU33BV
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SDOCKU33BV
- Order Code:
- CS32103
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855303
- Technical Datasheet:
- SDOCKU33BV Datasheet
Product Overview
- UASP compliant; Up to 70% faster transfer speeds when used with a UASP enabled host controller
- Supports 2.5" and 3.5" SATA HDD/SSD drives
- Supports large capacity SATA drives (tested up to 4TB) and is compatible with virtually any SATA drive
- Greatly increases the storage and back-up capabilities of your computer
- Extend the value of this hard drive docking station further with the addition of a SATA to IDE Hard Drive adaptor (available separately)
- Plug and play USB 3.0 interface and Hot Swap compatible
- Supports Win 7/8, Linux, Mac OS X and Google Chrome
- Dimensions (HxWxD): 91x139x52mm
- 2 Year manufacturer warranty
Contents
Docking station, USB 3.0 cable and AC adaptor
Footnotes
Product Information
- :
- Docking Station
- :
- USB 3.0
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.54 (£47.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























