You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 PORT 10G/NBASE-T PCIE NETWORK CARD - 

ST10GPEXNDPI

ST10GPEXNDPI - 2 PORT 10G/NBASE-T PCIE NETWORK CARD
ST10GPEXNDPI - 2 PORT 10G/NBASE-T PCIE NETWORK CARD
ST10GPEXNDPI - 2 PORT 10G/NBASE-T PCIE NETWORK CARD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST10GPEXNDPI
Order Code:
CS38459
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030879538
Technical Datasheet:
ST10GPEXNDPI   Datasheet
See all Technical Docs

Product Overview

The Startech ST10GPEXNDPI is a dual-port network card that provides efficient and versatile network connectivity, increasing the available network bandwidth without having to replace your existing cabling infrastructure. This 5 speed network card lets you add two 10G/NBASE-T RJ45 ports to your server or desktop computer and access your network at multiple speeds: 10Gb/s, 5Gb/s, 2.5Gb/s, Gigabit and 100Mb/s. With a dual-profile design, this card installs easily into a wide range of computer chassis, regardless of form factor. The card comes equipped with a standard-profile bracket and includes a low-profile bracket for installation in small form-factor computer systems.
  • Multi-Gigabit connectivity supports 100Mb/s, 1Gb/s, 2.5Gb/s, 5Gb/s and 10Gb/s
  • Supports advanced NBASE-T technology, connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over existing Cat5e infrastructure
  • Based on the Intel® X550AT2 chipset to ensure a reliable connection for your server or computer
  • Features Jumbo Frames up to 9K and 802.1q VLAN tagging
  • Supports SAN (Storage Area Network) advanced features including iSCSI offload and Fibre Channel over Ethernet (FCoE)
  • Tested and verified performance, validated with Spirent SmartBits tools
  • PCI-Express 3.0 x4 interface
  • Supports Windows 7/8/10/11, Server 2008-2022 and Linux 3.x+ (LTS only)
  • 2 Year manufacturer warranty

Contents

Network card, LP bracket and user guide

Footnotes

Note: NBase-T support requires Windows 8 or higher. Windows Drivers are supported in 64-bit only.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030879538

2 In stock Need more?

???PF_PDP_RSP_SUP???

£325.52 ( £390.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £325.52 (£390.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --