You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Way 4K 60Hz HDMI 2.0 Splitter with HDR - 

ST122HD202

New
ST122HD202 - 2 Way 4K 60Hz HDMI 2.0 Splitter with HDR
ST122HD202 - 2 Way 4K 60Hz HDMI 2.0 Splitter with HDR
ST122HD202 - 2 Way 4K 60Hz HDMI 2.0 Splitter with HDR
ST122HD202 - 2 Way 4K 60Hz HDMI 2.0 Splitter with HDR
ST122HD202 - 2 Way 4K 60Hz HDMI 2.0 Splitter with HDR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST122HD202
Order Code:
AV30802
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030880404
Technical Datasheet:
ST122HD202   Datasheet
See all Technical Docs

Product Overview

The Startech ST122HD202 is a high performance distribution solution that connects an HDMI source to two HDMI displays simultaneously without distorting or degradation. Fully compliant with HDMI 2.0, the splitter has up to 18Gb/s transmission bandwidth and supports resolutions up to 4K UHD @60Hz. HDCP 2.2 support ensures wide compatibility with almost HDMI source and display, making it an ideal solution for digital signage applications. Designed for hassle-free installation with plug & play setup and automatic EDID passthrough to ensure correct configuration for remote displays.
  • Compact HDMI splitter for two displays
  • HDMI 2.0b ports support resolutions up to 4096x2160 @60Hz
  • 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
  • High Dynamic Range for dynamic, high quality images
  • Supports 7.1 surround sound audio formats including Dolby TrueHD and Dolby DTS-HD Master Audio
  • Automatic EDID passthrough from source to display to ensure native settings are configured correctly
  • 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
  • Slim hardware footprint for discreet installation
  • 2 Year manufacturer warranty

Contents

Splitter, AC adaptor and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030880404

3 In stock Need more?

???PF_PDP_RSP_SUP???

£39.54 ( £47.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.54 (£47.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --