You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rugged 3 Port USB 3.2 Gen 1 Hub with Gigabit Ethernet, USB-A to 3x USB-A & RJ45 -
ST3300G3UA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST3300G3UA
- Order Code:
- CS37197
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030862554
- Technical Datasheet:
- ST3300G3UA Datasheet
Product Overview
- Provides three USB-A ports and a Gigabit LAN connection
- USB 3.2 Gen 1 transfer speeds up to 5Gb/s
- Ethernet controller supports Wake-on-LAN (WoL), jumbo frames and VLAN tagging
- Full duplex support with flow control and Auto MDI-X
- Sturdy aluminium housing
- Built-in USB-A cable with 268mm length
- Plug and play compatibility for easy installation
- Supports Windows 7/8/10/11, Server 2008/2012/2016/2019/2022, Chrome OS and macOS 10.7-10.15/11/12/13/15
- Dimensions (HxWxD): 18x110x34mm
- 2 Year manufacturer warranty
Contents
Hub only
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.28 (£43.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























