You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection - 

ST4200MINI2-USB-HUB

ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection
ST4200MINI2-USB-HUB - Hub, USB 2.0, 4 Port, Bus Powered, 480 Mbps Data Transfer, Overcurrent Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST4200MINI2-USB-HUB
Order Code:
CS37685
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030911238

Product Overview

ST4200MINI2-USB-HUB is a bus-powered USB-A to USB 2.0 hub that connects up to four USB 2.0 devices to a laptop/PC via a single free USB 2.0 or 3.0 port. Supports USB 2.0 (480Mbps) transfer speeds and is backward compatible with USB 1.1. It offers plug-and-play installation and supports hot-swapping and hot-plugging, overcurrent protection (OCP) protects connected peripherals from overdrawing power, provides up to 500mA per port. All ports are located on one side for easy access when connecting or disconnecting devices. Works on all operating systems including Windows, macOS, Linux, and ChromeOS. Compatible with USB Type-A host devices such as Lenovo X1 Carbon, Dell XPS, and Microsoft Surface. It Works on computers and notebooks for USB devices such as a mouse, keyboard, or flash drive. Make hard-to-reach USB ports more accessible. Ideal for use in home/office/hot-desk environments to provide USB hub access for multiple devices.
  • Compact design with 6in (15cm) built-in USB-A cable is ideal for both travelling and desktop use
  • With all 4 USB 2.0 ports on 1 side, makes it easier to access ports to connect or disconnect devices
  • TPE - thermoplastic elastomers cable jacket material
  • USB 2.0 interface and bus type
  • 480Mbps maximum data transfer rate
  • Type and rate: USB 2.0 - 480Mbit/s, 147132hours MTBF
  • Bus powered
  • OS independent: no additional drivers or software required
  • 2 years warranty
  • Operating temperature range from 0°C to 45°C (32°F to 113°F)

Product Information


:
4Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0065030911238

13 In stock Need more?

???PF_PDP_RSP_SUP???

£6.55 ( £7.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.55 (£7.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --