You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port USB 3.0 Desktop Hub, USB-A to 7x USB-A -
ST7300USB3B
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST7300USB3B
- Order Code:
- CS34466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030855594
- Technical Datasheet:
- ST7300USB3B Datasheet
Product Overview
- Universal, multi-platform compatibility, with no additional drivers required (OS independent)
- Backward compatible with USB 2.0 and 1.x devices
- Current overload detection and protection on each USB port
- USB bus powered, includes optional external power adapter for high-power USB devices
- 7 -hub port connection LED indicator
- 5Gbps (USB 3.2 Gen 1) max data transfer rate, USB 3.2 Gen 1 - 5Gbit/s type and rate
- 43977.72hours MTBF
- 100 - 240V AC input voltage, 1.5A input current, 12V DC output voltage, 3A output current
- 2 years warranty
- Operating temperature range from -2°C to 52°C (29°F to 125°F)
Contents
USB 3.0 hub, 3.3 ft [1 m] USB 3.0 cable, universal power adapter (NA/JP, EU, UK, ANZ), Instruction manual.
Product Information
- :
- 7Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.89 (£57.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























