You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Computer Switch, KVM, 2 Ways, Manual, HDMI Video -
SV211HDUA4K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV211HDUA4K
- Order Code:
- CS33605
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882163
- Technical Datasheet:
- SV211HDUA4K Datasheet
Product Overview
- Space saving design with integrated cables
- Supports resolutions up to 4K UHD @60Hz
- Stereo audio support via 3.5mm audio cables
- USB powered, no external PSU required
- OS independent design, works with Windows PCs and Macs (an adaptor may be required)
- Switching software supports Windows XP/Vista/7/8/10 and Mac OS 10.6-10.9
- 2 Year manufacturer warranty
Contents
KVM switch and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 1x HDMI Socket, 2x USB A Socket, 2x 3.5mm Audio Plug
- :
- 2x HDMI Plug, 2x USB A Plug, 4x 3.5mm Audio Plug
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £80.75 (£96.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























