You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port Dual DisplayPort KVM Switch with Audio & USB Hub -
SV231DPDDUA
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV231DPDDUA
- Order Code:
- CS38545
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030839266
- Technical Datasheet:
- SV231DPDDUA Datasheet
Product Overview
- Native dual DisplayPort supports resolution up to 2560x1600 @60Hz, or max. resolution of 3840x2400 at lower refresh rates
- 7.1 Channel high definition audio support plus dual channel analogue stereo and microphone
- Push button and hotkey controls for intuitive PC selection
- Built-in 2 port USB 2.0 hub for sharing additional peripherals
- Plug & play support with USB keyboards, mice and connected peripherals
- Supports DDC2B for monitor detection
- Hot-plug, un-plug and link status-failure detection
- OS independent, no software or drivers required
- Fully TAA compliant
- Dimensions (HxWxD): 58x161x100mm
- 3 Year manufacturer warranty
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
KVM switch, AC adaptor and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x DisplayPort, 4x USB-A, 2x 3.5mm Socket
- :
- 4x DisplayPort, 2x USB-B Socket, 4x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £289.32 (£347.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























