You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Port Professional VGA USB KVM Switch with Hub -
SV431USB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV431USB
- Order Code:
- CS25228
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030787192
- Technical Datasheet:
- SV431USB Datasheet
Product Overview
- Control up to 4 computers from a single display
- Front panel controls for quick and easy switching
- Integrated 4 port USB hub allows device sharing between all connected computers
- Computers can be added or removed without rebooting the other computers
- 1920x1440 Maximum analogue resolution
- Rack mountable 1U metal chassis
- Connections: 4x VGA, 4x USB B (host), 1x VGA, 4x USB A (console)
- Dimensions (HxWxD):44x220x130mm
- 3 Year manufacturer's warranty
Contents
Contents: KVM switch, rubber feet and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- 4x VGA, 4x USB
- :
- 1x VGA, 4x USB
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £84.62 (£101.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























