You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB2.0 EXTENDER, ACTIVE, 4 PORT USB HUB -
U02442-USB-EXTENDER
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- U02442-USB-EXTENDER
- Order Code:
- CS36185
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897280
- Technical Datasheet:
- U02442-USB-EXTENDER Datasheet
Product Overview
- Active design allows the hub to function without external power for most devices
- Supplied with 5V/2A adaptor for USB peripherals that require additional power
- One additional extender can be daisy-chained for a maximum extension of 48m
- USB 2.0 data transfer speeds up to 480Mb/s
- Supports wake-on-USB
- Plug & play, no drivers required
- Level 4 ESD protection (15kV air, 8kV contact)
- Cable shielding reduces EMI for reliable connection
- 2 Year manufacturer warranty
Contents
Extension lead, AC adaptor and user guide
Footnotes
Product Information
- :
- Type A Plug to Type A Receptacle
- :
- 24m
- :
- 78.74ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £98.65 (£118.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























