You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.0 to Fibre Optic Converter 1000Base-SX SC -
US1GA30SXSC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- US1GA30SXSC
- Order Code:
- CS33070
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030875127
- Technical Datasheet:
- US1GA30SXSC Datasheet
Product Overview
- Utilise the USB 3.0 Type-A port on your laptop or tablet to provide a secure fibre network connection
- Provides a 1000Mbps Ethernet network connection and 1000Base-SX optical transeiver
- Fibre-to-the-desk connectivity (FTTD) enhances security
- Add a 1000Mbps 1000BaseSX SC Ethernet connection through a USB 3.0 Type-A interface
- Highly portable design, no need for an external power adaptor
- 1000Base-SX 1X9 SC optical transceriver
- 550m Range over multimode fibre
- Supports Windows, macOS and Linux
- Plug and play installation
- Wake on LAN support
- Dimensions (HxWxD): 20x140x170mm
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Product Information
- :
- Fibre Optic SC
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £214.06 (£256.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.