You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to Gigabit Network Adaptor with USB 3.0 Port, Black -
US1GC301AU
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- US1GC301AU
- Order Code:
- CS29420
- Product Range
- Startech USB-C Gigabit Network Adaptors
- Also Known As:
- GTIN UPC EAN: 0065030862806
- Technical Datasheet:
- US1GC301AU Datasheet
Product Range Selector (Startech USB-C Gigabit Network Adaptors)
See all from this product rangeProduct Overview
- Extra connectivity with an integrated USB 3.0 port, ideal for connecting additional peripherals
- Compact, lightweight design for portability
- Compatible with Thunderbolt 3 ports
- IEEE 802.1Q VLAN tagging support
- Powered by USB, no external power required
- Native driver support in Chrome OS and Windows 8.1 with Mac operation via driver installation
- Supports Win XP/Vista/7/8/10, Linux 2.6.25-4.11.x (LTS versions only) and MacOS 10.6-10.15
- Dimensions (HxWxD): 17x35x275mm
- 2 Year manufacturer warranty
Contents
Ethernet adaptor, software and user guide
Footnotes
Product Information
- :
- RJ45
- :
- Startech USB-C Gigabit Network Adaptors
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.98 (£47.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























