You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Port USB 2.0 over Cat5e / Cat6 Ethernet Extender, 40m -
USB2004EXTV
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2004EXTV
- Order Code:
- CS37193
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030860031
- Technical Datasheet:
- USB2004EXTV Datasheet
Product Overview
- Extend up to four USB 2.0 connections up to 40m viat Cat5e or better cable
- Unique 4 port design includes two top USB ports for easy access
- Rugged and durable steel enclosures
- 2A Power adaptor included for applications that require USB power
- High speed USB 2.0 transfer rates up to 480Mb/s
- Plug & play and hot-swap compatible
- OS independent, no drivers or software required
- Dimensions (HxWxD): 22x52x80mm
- 2 Year manufacturer warranty
Contents
USB transmitter, USB receiver, AC adaptor (UK/EU/NA/ANZ), USB cable, Ethernet cable and user guide
Product Information
- :
- USB 2.0 Over CAT5/CAT6
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £153.48 (£184.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























