You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hub, 10 Port, Industrial, USB 3.0, Mains Powered -
USB210AIND-USB-A-HUB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB210AIND-USB-A-HUB
- Order Code:
- CS35931
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030894616
- Technical Datasheet:
- USB210AIND-USB-A-HUB Datasheet
Product Overview
- Provides ten screw-lock USB-A ports to prevent accidental disconnection
- Cold-rolled steel construction for long term durability
- ESD Level 4 protection (±15kV air, ±8kV contact) against electrostatic damage
- Wide operating temperature range (0°C to 60°C with 95% RH) for use in demanding environments
- USB 2.0 Compliant with 480Mb/s shared bandwidth
- Fully TAA compliant
- Powered by 2 wire terminal block input or 5-24V DC adaptor (not included)
- DC Barrel power connector (Size M, OD:5.50, ID: 2.10)
- Built-in wall mounting brackets and DIN mount rails included
- OS independent, no software or drivers required
Contents
Hub, USB cable, DIN rail mounting kit and user guide
Product Information
- :
- 10Ports
- :
- Mains Powered
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £117.08 (£140.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























