You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Plug to USB-C Plug Charging Lead, 1m -
USB2CC1MNC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- USB2CC1MNC
- Order Code:
- CS36958
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030907187
- Technical Datasheet:
- USB2CC1MNC Datasheet
Product Overview
- Supports USB 2.0 (480Mbps) transfer rates and is suitable for general use
- 2 years warranty
- Nickel connector plating, TPE cable jacket, aluminium-mylar foil with braid cable shield
- Rated over 10,000 insertion cycles
- Input voltages: 5V DC, 9V DC, 12V DC, 15V DC, 20V DC
- Operating temperature range from -10 to 60°C
- Black colour, straight connector style
- 24/30AWG wire gauge
- 1m cable length, 3.5mm cable OD
Footnotes
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1m
- :
- 3.3ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.35 (£5.22) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























