You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-A to Dual DisplayPort Adaptor - 4K 60Hz - 

USB32DP24K60

USB32DP24K60 - USB-A to Dual DisplayPort Adaptor - 4K 60Hz
USB32DP24K60 - USB-A to Dual DisplayPort Adaptor - 4K 60Hz
USB32DP24K60 - USB-A to Dual DisplayPort Adaptor - 4K 60Hz
USB32DP24K60 - USB-A to Dual DisplayPort Adaptor - 4K 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB32DP24K60
Order Code:
CS32085
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030878487
Technical Datasheet:
USB32DP24K60   Datasheet
See all Technical Docs

Product Overview

This compact adaptor lets you use a single USB-A 3.0 port on your laptop to output dual 4K resolution at 60Hz to two independent displays. Simply plug the adaptor into a USB 3.0 (5Gbps) port on your computer and connect your DisplayPort monitors to the adaptor. The adaptor enables Ultra HD video across multiple screens, even if your system doesn't natively support 4K video output.
  • This USB to dual DisplayPort adaptor lets you add two 4K DisplayPort monitors to your computer via a single USB 3.0 port
  • Enjoy 4K Ultra HD video resolution up to 4096x2160 @60Hz on two independant displays
  • DisplayLink 4K Plug-and-Display certified - automatic driver installation and updates
  • USB powered - no additonal power supply required
  • Connections: 1x USB 3.0 Type-A Male and 2x DisplayPort Female
  • Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
  • 2 Year manufacturer warranty

Contents

DisplayPort adaptor and user guide

Product Information


:
USB-A

:
DisplayPort

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030878487

5 In stock Need more?

???PF_PDP_RSP_SUP???

£80.75 ( £96.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £80.75 (£96.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --